Part Details for HDWM-05-59-L-D-511-SM by Samtec Inc
Overview of HDWM-05-59-L-D-511-SM by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDWM-05-59-L-D-511-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDWM-05-59-L-D-511
|
Avnet Americas | Conn Board Stacker HDR 10 POS 12.97mm Stack Height 1.27mm Solder ST SMD - Bulk (Alt: HDWM-05-59-L-D-511) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 | Buy Now |
DISTI #
HDWM-05-59-L-D-511
|
Avnet Americas | Conn Board Stacker HDR 10 POS 12.97mm Stack Height 1.27mm Solder ST SMD - Bulk (Alt: HDWM-05-59-L-D-511) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HDWM-05-59-L-D-511
|
Avnet Americas | Conn Board Stacker HDR 10 POS 12.97mm Stack Height 1.27mm Solder ST SMD - Bulk (Alt: HDWM-05-59-L-D-511) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005871513
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3100 | Buy Now |
Part Details for HDWM-05-59-L-D-511-SM
HDWM-05-59-L-D-511-SM CAD Models
HDWM-05-59-L-D-511-SM Part Data Attributes
|
HDWM-05-59-L-D-511-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-05-59-L-D-511-SM
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | PHOSPHOR BRONZE |