Part Details for HDWM-19-55-G-D-350 by Samtec Inc
Overview of HDWM-19-55-G-D-350 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for HDWM-19-55-G-D-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC0728
|
Newark | .050" X .100" Flex Stack, High-Temp Micro Board Stacker Rohs Compliant: Yes |Samtec HDWM-19-55-G-D-350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$4.6800 / $9.4300 | Buy Now |
DISTI #
612-HDWM-19-55-G-D-350-ND
|
DigiKey | CONN HDR 38POS 0.05 STACK T/H Min Qty: 23 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.2826 | Buy Now |
DISTI #
HDWM-19-55-G-D-350
|
Avnet Americas | Conn Board Stacker HDR 38 POS 8.89mm Stack Height 1.27mm Solder ST Through Hole - Rail/Tube (Alt: HDWM-19-55-G-D-350) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 73 Factory Stock |
|
$4.5900 / $7.0700 | Buy Now |
DISTI #
200-HDWM1955GD350
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$2.3100 / $7.0700 | Order Now |
|
Onlinecomponents.com | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$2.5200 / $7.0600 | Buy Now |
|
Powell Electronics | .050" X .100" Flex Stack, High-Temp Micr Min Qty: 1 | 48 |
|
$7.0700 / $459.0000 | Buy Now |
DISTI #
000000000003856136
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Flex Stack, High-Temp Micro Board Stacker Min Qty: 1 | 73 |
|
$4.1300 / $7.0700 | Buy Now |
DISTI #
HDWM-19-55-G-D-350
|
Avnet Abacus | Conn Board Stacker HDR 38 POS 8.89mm Stack Height 1.27mm Solder ST Through Hole (Alt: HDWM-19-55-G-D-350) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$2.5200 / $7.0600 | Buy Now |
DISTI #
5cd8ee91cd7c1c4c383fb7ee
|
Samtec | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 73 |
|
$2.3100 / $7.0700 | Buy Now |
Part Details for HDWM-19-55-G-D-350
HDWM-19-55-G-D-350 CAD Models
HDWM-19-55-G-D-350 Part Data Attributes:
|
HDWM-19-55-G-D-350
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-19-55-G-D-350
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.196 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.95 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 |