Part Details for HDWM-20-58-S-D-216 by Samtec Inc
Overview of HDWM-20-58-S-D-216 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDWM-20-58-S-D-216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HDWM-20-58-S-D-216-ND
|
DigiKey | .050" X .100" FLEX STACK, HIGH-T Min Qty: 22 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.3200 | Buy Now |
DISTI #
HDWM-20-58-S-D-216
|
Avnet Americas | Conn Board Stacker HDR 40 POS 5.49mm Stack Height 1.27mm Solder ST SMD - Rail/Tube (Alt: HDWM-20-58-S-D-216) Min Qty: 1 Package Multiple: 1 Container: Tube | 68 Factory Stock |
|
$5.4200 / $8.3500 | Buy Now |
DISTI #
200-HDWM-2058SD216
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$2.7300 / $8.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0600 / $8.3300 | Buy Now |
DISTI #
000000000006163546
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Flex Stack, High-Temp Micro Board Stacker Min Qty: 1 | 68 |
|
$4.8800 / $8.3500 | Buy Now |
DISTI #
HDWM-20-58-S-D-216
|
Avnet Abacus | Conn Board Stacker HDR 40 POS 5.49mm Stack Height 1.27mm Solder ST SMD (Alt: HDWM-20-58-S-D-216) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0600 / $8.3300 | Buy Now |
DISTI #
5cd8eed1cd7c1c4c38400717
|
Samtec | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 68 |
|
$2.7300 / $8.3500 | Buy Now |
Part Details for HDWM-20-58-S-D-216
HDWM-20-58-S-D-216 CAD Models
HDWM-20-58-S-D-216 Part Data Attributes:
|
HDWM-20-58-S-D-216
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-20-58-S-D-216
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |