Part Details for HDWM-20-61-G-D-723 by Samtec Inc
Overview of HDWM-20-61-G-D-723 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDWM-20-61-G-D-723
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC0766
|
Newark | .050" X .100" Flex Stack, High-Temp Micro Board Stacker Rohs Compliant: Yes |Samtec HDWM-20-61-G-D-723 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$6.0400 / $12.1700 | Buy Now |
DISTI #
612-HDWM-20-61-G-D-723-ND
|
DigiKey | CONN BRD STACK .050" 40POS Min Qty: 22 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.2855 | Buy Now |
DISTI #
HDWM-20-61-G-D-723
|
Avnet Americas | Conn Board Stacker HDR 40 POS 18.36mm Stack Height 1.27mm Solder ST Through Hole - Rail/Tube (Alt: HDWM-20-61-G-D-723) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 73 Factory Stock |
|
$5.9200 / $9.1200 | Buy Now |
DISTI #
200-HDWM2061GD723
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$2.9900 / $9.1200 | Order Now |
|
Onlinecomponents.com | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$2.9900 / $9.1200 | Buy Now |
DISTI #
HDWM-20-61-G-D-723
|
Avnet Americas | Conn Board Stacker HDR 40 POS 18.36mm Stack Height 1.27mm Solder ST Through Hole - Rail/Tube (Alt: HDWM-20-61-G-D-723) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 73 Factory Stock |
|
$5.9200 / $9.1200 | Buy Now |
|
Powell Electronics | .050 X .100 Flex St Min Qty: 1 | 44 |
|
$5.9200 / $9.1200 | Buy Now |
DISTI #
000000000005871619
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Flex Stack, High-Temp Micro Board Stacker Min Qty: 1 | 73 |
|
$5.3300 / $9.1200 | Buy Now |
|
Master Electronics | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$2.9900 / $9.1200 | Buy Now |
DISTI #
5cd8ee9acd7c1c4c383fc328
|
Samtec | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 73 |
|
$2.9900 / $9.1200 | Buy Now |
Part Details for HDWM-20-61-G-D-723
HDWM-20-61-G-D-723 CAD Models
HDWM-20-61-G-D-723 Part Data Attributes:
|
HDWM-20-61-G-D-723
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-20-61-G-D-723
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |