Part Details for HDX-WC1M0-09XMC by ITT Interconnect Solutions
Overview of HDX-WC1M0-09XMC by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDX-WC1M0-09XMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-HDX-WC1M0-09XMC-ND
|
DigiKey | PUSH-PULL LOCKING PLUG Min Qty: 1 Lead time: 24 Weeks Container: Bag |
17 In Stock |
|
$59.8562 / $74.2700 | Buy Now |
DISTI #
965-HDX-WC1M0-09XMC
|
Mouser Electronics | Circular Push Pull Connectors 0-09 CLOCKING C LOCKING PLUG | 0 |
|
$88.2800 | Order Now |
DISTI #
ITTHDX-WC1M0-09XMC
|
Heilind Electronics | 09P CIRC P-P CON,LKNG PLUG 0-09 LAYOUT W/ C CLOCKING | Americas - 6 in Stock |
|
$62.1353 / $79.7208 | Buy Now |
DISTI #
HDX-WC1M0-09XMC
|
TTI | Circular Push Pull Connectors 0-09 CLOCKING C LOCKING PLUG Min Qty: 1 Package Multiple: 1 |
Americas - 20 In Stock |
|
$59.8600 / $74.2700 | Buy Now |
DISTI #
ITTHDX-WC1M0-09XMC
|
Interstate Connecting Components | 09P CIRC P-P CON,LKNG PLUG 0-09 LAYOUT W/ C CLOCKING | 18 |
|
$62.1353 / $79.7208 | Buy Now |