Part Details for HDX-WC1M0-12XMA by ITT Interconnect Solutions
Overview of HDX-WC1M0-12XMA by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDX-WC1M0-12XMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-HDX-WC1M0-12XMA-ND
|
DigiKey | PUSH-PULL LOCKING PLUG Min Qty: 1 Lead time: 24 Weeks Container: Bag |
73 In Stock |
|
$64.1594 / $79.6100 | Buy Now |
DISTI #
965-HDX-WC1M0-12XMA
|
Mouser Electronics | Circular Push Pull Connectors 0-12 CLOCKING A LOCKING PLUG RoHS: Not Compliant | 29 |
|
$64.1500 / $79.6100 | Buy Now |
DISTI #
V36:1790_26743152
|
Arrow Electronics | HDX-WC1M0-12XMA Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2225 | Americas - 116 |
|
$54.0900 | Buy Now |
DISTI #
ITTHDX-WC1M0-12XMA
|
Heilind Electronics | 12P CIRC P-P CON,LKNG PLUG 0-12 LAYOUT W/ A CLOCKING | Americas - 6 in Stock |
|
$66.6235 / $85.4793 | Buy Now |
DISTI #
63204279
|
Verical | HDX-WC1M0-12XMA Min Qty: 25 Package Multiple: 1 Date Code: 2225 | Americas - 116 |
|
$54.0900 | Buy Now |
DISTI #
HDX-WC1M0-12XMA
|
TTI | Circular Push Pull Connectors 0-12 CLOCKING A LOCKING PLUG Min Qty: 1 Package Multiple: 1 |
Americas - 80 In Stock |
|
$63.5100 / $78.8100 | Buy Now |
DISTI #
ITTHDX-WC1M0-12XMA
|
Interstate Connecting Components | 12P CIRC P-P CON,LKNG PLUG 0-12 LAYOUT W/ A CLOCKING | 18 |
|
$66.6235 / $85.4793 | Buy Now |