Part Details for HDX-WC1M0-12XMB by ITT Interconnect Solutions
Overview of HDX-WC1M0-12XMB by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDX-WC1M0-12XMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-HDX-WC1M0-12XMB-ND
|
DigiKey | PUSH-PULL LOCKING PLUG Min Qty: 1 Lead time: 24 Weeks Container: Bag |
35 In Stock |
|
$76.1713 / $94.5200 | Buy Now |
DISTI #
V36:1790_26743153
|
Arrow Electronics | HDX LOCKING PLUG 12 B Min Qty: 60 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2225 | Americas - 60 |
|
$55.7500 | Buy Now |
DISTI #
ITTHDX-WC1M0-12XMB
|
Heilind Electronics | 12P CIRC P-P CON,LKNG PLUG 0-12 LAYOUT W/ B CLOCKING | Americas - 6 in Stock |
|
$66.9868 / $85.9453 | Buy Now |
DISTI #
62519366
|
Verical | HDX LOCKING PLUG 12 B Min Qty: 60 Package Multiple: 1 Date Code: 2225 | Americas - 60 |
|
$55.7500 | Buy Now |
DISTI #
HDX-WC1M0-12XMB
|
TTI | Circular Push Pull Connectors 0-12 CLOCKING B LOCKING PLUG Min Qty: 1 Package Multiple: 1 |
Americas - 20 In Stock |
|
$68.0800 / $84.4700 | Buy Now |
DISTI #
ITTHDX-WC1M0-12XMB
|
Interstate Connecting Components | 12P CIRC P-P CON,LKNG PLUG 0-12 LAYOUT W/ B CLOCKING | 18 |
|
$66.9868 / $85.9453 | Buy Now |