Part Details for HDX-WC1M0-12XMC by ITT Interconnect Solutions
Overview of HDX-WC1M0-12XMC by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDX-WC1M0-12XMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-HDX-WC1M0-12XMC-ND
|
DigiKey | PUSH-PULL LOCKING PLUG Min Qty: 1 Lead time: 24 Weeks Container: Bag |
30 In Stock |
|
$66.1233 / $82.0500 | Buy Now |
DISTI #
V36:1790_26743154
|
Arrow Electronics | HDX-WC1M0-12XMC Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2225 | Americas - 40 |
|
$55.7500 | Buy Now |
DISTI #
ITTHDX-WC1M0-12XMC
|
Heilind Electronics | 12P CIRC P-P CON,LKNG PLUG 0-12 LAYOUT W/ C CLOCKING | Americas - 5 in Stock |
|
$66.3191 / $85.0887 | Buy Now |
DISTI #
63064621
|
Verical | HDX-WC1M0-12XMC Min Qty: 25 Package Multiple: 1 Date Code: 2225 | Americas - 40 |
|
$55.7500 | Buy Now |
DISTI #
HDX-WC1M0-12XMC
|
TTI | Circular Push Pull Connectors 0-12 CLOCKING C LOCKING PLUG Min Qty: 1 Package Multiple: 1 |
Americas - 20 In Stock |
|
$66.1200 / $82.0500 | Buy Now |
DISTI #
ITTHDX-WC1M0-12XMC
|
Interstate Connecting Components | 12P CIRC P-P CON,LKNG PLUG 0-12 LAYOUT W/ C CLOCKING | 16 |
|
$66.3191 / $85.0887 | Buy Now |