Part Details for HDX-WC1M0-16XBB by ITT Interconnect Solutions
Overview of HDX-WC1M0-16XBB by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDX-WC1M0-16XBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-HDX-WC1M0-16XBB-ND
|
DigiKey | PUSH-PULL LOCKING PLUG Min Qty: 1 Lead time: 24 Weeks Container: Bag |
20 In Stock |
|
$71.1986 / $88.3500 | Buy Now |
DISTI #
V36:1790_26743156
|
Arrow Electronics | HDX LOCKING PLUG 16 A Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2320 | Americas - 29 |
|
$65.3800 / $70.9600 | Buy Now |
DISTI #
ITTHDX-WC1M0-16XBB
|
Heilind Electronics | 16P CIRC P-P CON,LKNG PLUG 0-16 LAYOUT W/ B CLOCKING | Americas - 6 in Stock |
|
$72.9132 / $93.5491 | Buy Now |
DISTI #
69127671
|
Verical | HDX LOCKING PLUG 16 A Min Qty: 29 Package Multiple: 1 Date Code: 2320 | Americas - 29 |
|
$65.3800 / $70.9600 | Buy Now |
DISTI #
HDX-WC1M0-16XBB
|
TTI | Circular Push Pull Connectors 0-16 CLOCKING B LOCKING PLUG Min Qty: 1 Package Multiple: 1 |
Americas - 20 In Stock |
|
$71.2000 / $88.3500 | Buy Now |
DISTI #
ITTHDX-WC1M0-16XBB
|
Interstate Connecting Components | 16P CIRC P-P CON,LKNG PLUG 0-16 LAYOUT W/ B CLOCKING | 18 |
|
$72.9132 / $93.5491 | Buy Now |