Part Details for HE 14 W/865 (ALTERNATE: 7926861) by OSRAM Opto Semiconductors
Overview of HE 14 W/865 (ALTERNATE: 7926861) by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE 14 W/865 (ALTERNATE: 7926861)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70604606
|
RS | 14 W T5 Linear Fluorescent Tube, Daylight, 865 CRI, 6500K, 1100 lm, 550mm, 1.8ft | Osram Opto Semiconductors HE 14 W/865 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3100 / $2.8900 | RFQ |