Part Details for HE-010-MS by TE Connectivity
Overview of HE-010-MS by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE-010-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y2645
|
Newark | Insert, Plug, 10Pos, Spring, Product Range:Hdc Series, No. Of Contacts:10Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:16A, Wire Size Awg Max:14Awg, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity HE-010-MS Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9700 / $13.0400 | Buy Now |
DISTI #
2266-T2040103101-000-ND
|
DigiKey | INSERT MALE 10POS CLAMP Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
271 In Stock |
|
$7.3900 / $8.3600 | Buy Now |
DISTI #
A123670-ND
|
DigiKey | INSERT MALE 10POS CLAMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$8.3774 / $12.5100 | Buy Now |
DISTI #
77349735
|
Verical | HE-010-MS Min Qty: 6 Package Multiple: 1 | Americas - 25 |
|
$12.2388 / $14.0763 | Buy Now |
DISTI #
T2040103101-000
|
TME | Connector: HDC, contact insert, male, HE, PIN: 10, 10+PE, size 4, 16A Min Qty: 1 | 25 |
|
$8.0000 / $11.4300 | Buy Now |
DISTI #
2529356
|
Farnell | INSERT, PLUG, 10POS, SPRING RoHS: Compliant Min Qty: 5 Lead time: 29 Weeks, 3 Days Container: Each | 0 |
|
$11.6724 / $15.9931 | Buy Now |