Part Details for HE16WPR/04 by Altech Corporation
Overview of HE16WPR/04 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for HE16WPR/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4970
|
Newark | Eurostrip, 4 Pole,15Mm Spacing |Altech HE16WPR/04 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $5.0500 | Buy Now |
DISTI #
HE16WPR/04-ND
|
DigiKey | EUROSTRIP 4P15MM FLATBASE 63A 30 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5682 | Buy Now |
DISTI #
845-HE16WPR04
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 4 pole,15mm spacing | 0 |
|
$2.6800 / $5.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
81 In Stock 2042 Factory Stock |
|
$2.4100 / $3.0700 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 4 pole,15mm spacingflatbase, 63A, 300V, 18-6AWG Min Qty: 50 | 1225 |
|
$3.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
81 In Stock 2042 Factory Stock |
|
$2.4100 / $3.0700 | Buy Now |
DISTI #
10117160
|
TestEquity LLC | Altech HE16WPR/04 Panel Mount, Feed-Through Flat Base, Pole Spacing 15mm, 4 Poles, 5.6 Dia | 0 |
|
$3.6900 | Buy Now |
Part Details for HE16WPR/04
HE16WPR/04 CAD Models
HE16WPR/04 Part Data Attributes
|
HE16WPR/04
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE16WPR/04
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |