Part Details for HE16WPR/05 by Altech Corporation
Overview of HE16WPR/05 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for HE16WPR/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4971
|
Newark | Eurostrip, 5 Pole,15Mm Spacing |Altech HE16WPR/05 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $6.4700 | Buy Now |
DISTI #
HE16WPR/05-ND
|
DigiKey | EUROSTRIP 5P15MM FLATBASE 63A 30 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5716 | Buy Now |
DISTI #
845-HE16WPR/05
|
Mouser Electronics | Barrier Terminal Blocks EUROSTRIP 5 PL 15mm RoHS: Compliant | 41 |
|
$3.5000 / $7.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | Connector Terminal Block - 10 Position - 63A 300 V - 18 AWG to 6 AWG - 15mm Pitch - Screw - Panel Mount - White. RoHS: Compliant |
698 In Stock 1700 Factory Stock |
|
$3.1400 / $3.9100 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks EUROSTRIP 5 PL 15mm Min Qty: 50 | 1020 |
|
$4.1000 | Buy Now |
|
Master Electronics | Connector Terminal Block - 10 Position - 63A 300 V - 18 AWG to 6 AWG - 15mm Pitch - Screw - Panel Mount - White. RoHS: Compliant |
698 In Stock 1700 Factory Stock |
|
$3.1400 / $3.9100 | Buy Now |
DISTI #
10117161
|
TestEquity LLC | Altech HE16WPR/05 Panel Mount, Feed-Through Flat Base, Pole Spacing 15mm, 5 Poles, 5.6 Dia | 0 |
|
$4.7300 | Buy Now |