Part Details for HE16WPR/06 by Altech Corporation
Overview of HE16WPR/06 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for HE16WPR/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4972
|
Newark | Eurostrip, 6 Pole,15Mm Spacing |Altech HE16WPR/06 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 / $7.5300 | Buy Now |
DISTI #
HE16WPR/06-ND
|
DigiKey | EUROSTRIP 6P15MM FLATBASE 63A 30 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6328 | Buy Now |
DISTI #
845-HE16WPR/06
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 6 pole 15mm 63A 300V RoHS: Compliant | 25 |
|
$4.3100 / $5.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$3.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 600 Factory Stock |
|
$3.7100 / $4.8600 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 6 pole 15mm 63A 300V Min Qty: 25 | 360 |
|
$4.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 600 Factory Stock |
|
$3.7100 / $4.8600 | Buy Now |
DISTI #
10115073
|
TestEquity LLC | Altech HE16WPR/06 Panel Mount, Feed-Through Flat Base, Pole Spacing 15mm, 6 Poles, 5.6 Dia | 0 |
|
$5.5000 | Buy Now |
Part Details for HE16WPR/06
HE16WPR/06 CAD Models
HE16WPR/06 Part Data Attributes
|
HE16WPR/06
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE16WPR/06
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |