Part Details for HE16WPR/09 by Altech Corporation
Overview of HE16WPR/09 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for HE16WPR/09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4975
|
Newark | Eurostrip, 9 Pole,15Mm Spacing |Altech HE16WPR/09 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 / $11.1600 | Buy Now |
DISTI #
HE16WPR/09-ND
|
DigiKey | EUROSTRIP 9P15MM FLATBASE 63A 30 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0508 | Buy Now |
DISTI #
845-HE16WPR09
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 9 pole,15mm spacing | 0 |
|
$6.5400 / $7.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$5.4400 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$5.5000 / $6.7400 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 9 pole,15mm spacingflatbase, 63A, 300V, 18-6AWG Min Qty: 25 | 120 |
|
$7.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 200 Factory Stock |
|
$5.5000 / $6.7400 | Buy Now |
DISTI #
10115076
|
TestEquity LLC | Altech HE16WPR/09 Panel Mount, Feed-Through Flat Base, Pole Spacing 15mm, 9 Poles, 5.6 Dia | 0 |
|
$8.1500 | Buy Now |