Part Details for HE16WPR/11 by Altech Corporation
Overview of HE16WPR/11 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for HE16WPR/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4977
|
Newark | Eurostrip,11 Pole,15Mm Spacing |Altech HE16WPR/11 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9400 / $13.7700 | Buy Now |
DISTI #
HE16WPR/11-ND
|
DigiKey | EUROSTRIP11P15MM FLATBASE 63A 30 Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3280 | Buy Now |
DISTI #
845-HE16WPR11
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip,11 pole,15mm spacing | 0 |
|
$8.4700 / $9.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7300 / $9.5500 | Buy Now |
DISTI #
10112222
|
TestEquity LLC | Altech HE16WPR/11 Panel Mount, Feed-Through Flat Base, Pole Spacing 15mm, 11 Poles, 5.6 Dia | 0 |
|
$11.1700 | Buy Now |
Part Details for HE16WPR/11
HE16WPR/11 CAD Models
HE16WPR/11 Part Data Attributes
|
HE16WPR/11
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE16WPR/11
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |