-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1920mW (Coil), DC Input, AC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC9358
|
Newark | Relay, Spst-No, 227Vac, 90A, Contact Configuration:Spst-No, Coil Voltage:12V, Contact Current:90A, Product Range:He-Pv Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:490V, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic HE1AN-W-DC12V-Y6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$26.7200 / $33.4100 | Buy Now |
DISTI #
255-5246-ND
|
DigiKey | RELAY GEN PURPOSE SPST 90A 12V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5712 In Stock |
|
$25.5432 / $34.0600 | Buy Now |
DISTI #
HE1AN-W-DC12V-Y6
|
Avnet Americas | Electromechanical Relay SPST-NO 80A 12VDC 75Ohm Thru-Hole (Alt: HE1AN-W-DC12V-Y6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days | 0 |
|
$21.6064 / $24.4642 | Buy Now |
DISTI #
769-HE1AN-W-DC12V-Y6
|
Mouser Electronics | General Purpose Relays 12Vdc coil 90A 277 Vac HE-PV 1 Form A RoHS: Compliant | 1066 |
|
$21.6500 / $24.7400 | Buy Now |
DISTI #
V36:1790_10817104
|
Arrow Electronics | Power Relay 12VDC 90A SPST-NO(33x38x38.8)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2208 | Americas - 1535 |
|
$13.3900 | Buy Now |
DISTI #
70697548
|
RS | Relay, E-Mech, SPST-NO, Ctrl-V 12DC,90A,277V, PCB Mount, Thru Hole, HE Series | Panasonic Electronic Components HE1AN-W-DC12V-Y6 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2800 / $34.1000 | RFQ |
|
Future Electronics | HE Series SPST 12 V 90 A PV Type Solar Inverter General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2825Tray |
|
$23.4000 / $24.5700 | Buy Now |
|
Future Electronics | HE Series SPST 12 V 90 A PV Type Solar Inverter General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$23.4000 / $24.5700 | Buy Now |
|
Future Electronics | HE Series SPST 12 V 90 A PV Type Solar Inverter General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$21.9200 / $23.0100 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 90A SPST-NO(33x38x38.8)mm THT RoHS: Compliant |
126 In Stock |
|
$16.5000 / $28.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE1AN-W-DC12V-Y6
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE1AN-W-DC12V-Y6
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1920mW (Coil), DC Input, AC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 33 mm | |
Body Height | 38.8 mm | |
Body Length or Diameter | 38 mm | |
Coil Current(DC)-Max | 0.16 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 1920 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 75 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 90A@277VAC | |
Contact Current(AC)-Max | 90 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 38mm x 33mm x 38.8mm | |
Reference Standard | CSA; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | MOISTURE PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |