Part Details for HE1AN-W-DC24V-Y7 by Panasonic Electronic Components
Overview of HE1AN-W-DC24V-Y7 by Panasonic Electronic Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1AN-W-DC24V-Y7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7083
|
Newark | Power Relay, Spst-No, 120A, 480Vac, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:120A, Product Range:He-N Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:800V Rohs Compliant: Yes |Panasonic HE1AN-W-DC24V-Y7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7300 / $34.2800 | Buy Now |
DISTI #
255-6453-ND
|
DigiKey | RELAY GEN PURPOSE SPST 120A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
154 In Stock |
|
$30.9060 / $41.2100 | Buy Now |
DISTI #
HE1AN-W-DC24V-Y7
|
Avnet Americas | Power Relay SPST-NO 800VAC 24VDC Solder Through Hole Carton - Bulk (Alt: HE1AN-W-DC24V-Y7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1120 / $29.5657 | Buy Now |
DISTI #
769-HE1AN-W-DC24V-Y7
|
Mouser Electronics | General Purpose Relays 24VDC 1 Form A 50x40x42mm TH RoHS: Compliant | 24 |
|
$29.8200 / $37.8800 | Buy Now |
DISTI #
V79:2366_26807779
|
Arrow Electronics | Power Relay 24VDC 120A SPST-NO(50x40x43)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2145 | Americas - 308 |
|
$24.1000 / $28.8500 | Buy Now |
DISTI #
V99:2348_22615415
|
Arrow Electronics | Power Relay 24VDC 120A SPST-NO(50x40x43)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2131 | Americas - 5 |
|
$27.3900 / $31.8800 | Buy Now |
DISTI #
74613845
|
RS | Energy Managment RelayHE-N High Capacity Relay, 24VDC coil | Panasonic Electronic Components HE1AN-W-DC24V-Y7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$35.0300 / $41.2100 | Buy Now |
|
Future Electronics | HE Series SPST 24 V 120 A PV Type Solar Inverter General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks Container: Tray | 10Tray |
|
$24.3800 / $24.8700 | Buy Now |
|
Onlinecomponents.com | Power Relay SPST-NO 800VAC 24VDC Solder Through Hole Carton RoHS: Compliant |
18 In Stock |
|
$25.8700 / $34.4300 | Buy Now |
DISTI #
65552730
|
Verical | Power Relay 24VDC 120A SPST-NO(50x40x43)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2145 | Americas - 308 |
|
$24.0600 / $29.6200 | Buy Now |
Part Details for HE1AN-W-DC24V-Y7
HE1AN-W-DC24V-Y7 CAD Models
HE1AN-W-DC24V-Y7 Part Data Attributes
|
HE1AN-W-DC24V-Y7
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE1AN-W-DC24V-Y7
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.104A (Coil), 26.4VDC (Coil), 2500mW (Coil), DC Input, AC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 40 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(DC)-Max | 0.104 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 2500 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 230 Ω | |
Coil Voltage(DC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 120A@800VAC | |
Contact Current(AC)-Max | 120 A | |
Contact Resistance | 10 mΩ | |
Contact Voltage(AC)-Max | 800 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 1000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 40mm x 43mm | |
Reference Standard | CSA; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |