Part Details for HE1ANPDC24VY5 by Panasonic Electronic Components
Overview of HE1ANPDC24VY5 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1ANPDC24VY5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | COMPACT SIZE, 1 FORM A POWER RELAY FOR SOLAR INVERTER Power/Signal Relay, SPST, Momentary, 0.08A (Coil), 24VDC (Coil), 1920mW (Coil), DC Input, AC Output, Through Hole-Straight Mount RoHS: Compliant | Europe - 23 |
|
RFQ |