Part Details for HE2AN-Q-DC24V by Panasonic Electronic Components
Overview of HE2AN-Q-DC24V by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE2AN-Q-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B6780
|
Newark | Power Relay, 24Vdc, 20A, Dpst-No, Contact Configuration:Dpst-No, Coil Voltage:24Vdc, Contact Current:25A, Product Range:He Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Coil Resistance:300Ohmrohs Compliant: Yes |Panasonic HE2AN-Q-DC24V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4700 / $17.2700 | Buy Now |
DISTI #
255-2782-ND
|
DigiKey | RELAY GEN PURPOSE DPST 25A 24V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
35 In Stock |
|
$10.6616 / $16.5400 | Buy Now |
DISTI #
HE2AN-Q-DC24V
|
Avnet Americas | Relay Power DPST 277VAC 24VDC Quick Connect Carton/Case - Bulk (Alt: HE2AN-Q-DC24V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 604 |
|
$8.4038 | Buy Now |
DISTI #
769-HE2AN-Q-DC24V
|
Mouser Electronics | General Purpose Relays 25A 24VDC DPST NON-LATCHING RoHS: Compliant | 61 |
|
$12.4900 / $16.5400 | Buy Now |
DISTI #
V36:1790_10817118
|
Arrow Electronics | Power Relay 24VDC 25A DPST-NO(60x33x46.2)mm Flange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2206 | Americas - 32 |
|
$12.2500 | Buy Now |
DISTI #
74613854
|
RS | Energy Managment RelayHE Relay | Panasonic Electronic Components HE2AN-Q-DC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$19.2800 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 25A DPST-NO(60x33x46.2)mm Flange RoHS: Compliant |
500 In Stock |
|
$13.8900 / $28.7800 | Buy Now |
DISTI #
60259056
|
Verical | Power Relay 24VDC 25A DPST-NO(60x33x46.2)mm Flange RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2138 | Americas - 485 |
|
$18.2390 / $37.4140 | Buy Now |
DISTI #
63492180
|
Verical | Power Relay 24VDC 25A DPST-NO(60x33x46.2)mm Flange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 32 |
|
$12.2500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for HE2AN-Q-DC24V
HE2AN-Q-DC24V CAD Models
HE2AN-Q-DC24V Part Data Attributes
|
HE2AN-Q-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE2AN-Q-DC24V
Panasonic Electronic Components
Power/Signal Relay, DPST, Momentary, 0.08A (Coil), 24VDC (Coil), 1920mW (Coil), 25A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 33 mm | |
Body Height | 35.8 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 1920 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@277VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 60mm x 33mm x 35.8mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |