Part Details for HE2AN-S-AC240V by Panasonic Electronic Components
Overview of HE2AN-S-AC240V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE2AN-S-AC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C6278
|
Newark | Relay, Dpst-No, 277Vac, 30Vdc, 25A, Contact Configuration:Dpst-No, Coil Voltage:240Vac, Contact Current:25A, Product Range:He Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Coil Resistance:- Rohs Compliant: Yes |Panasonic HE2AN-S-AC240V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3900 / $18.4500 | Buy Now |
DISTI #
255-1668-ND
|
DigiKey | RELAY GEN PURPOSE DPST 25A 240V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$15.5257 / $22.1800 | Buy Now |
DISTI #
HE2AN-S-AC240V
|
Avnet Americas | Relay Power DPST 277VAC 240VAC Screw Carton/Case (Alt: HE2AN-S-AC240V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | 0 |
|
$14.0544 / $15.9133 | Buy Now |
DISTI #
769-HE2AN-S-AC240V
|
Mouser Electronics | General Purpose Relays 2 Form A 25A 240VAC Scw Term Typ AC Coil RoHS: Compliant | 6 |
|
$15.5200 / $22.1800 | Buy Now |
DISTI #
74613857
|
RS | Energy Managment RelayHE Relay | Panasonic Electronic Components HE2AN-S-AC240V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9600 | RFQ |
|
Future Electronics | HE Series 25 A DPST 240 VAC Chassis Mount Non-Polarized Compact Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$18.4900 / $19.4100 | Buy Now |
|
Onlinecomponents.com | Power Relay 240VAC 25A DPST-NO(51x34x52.8)mm RoHS: Compliant |
42 In Stock |
|
$17.8000 / $35.4300 | Buy Now |
DISTI #
HE2AN-S-AC240V
|
Avnet Americas | Relay Power DPST 277VAC 240VAC Screw Carton/Case (Alt: HE2AN-S-AC240V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | 0 |
|
$14.0544 / $15.9133 | Buy Now |
|
Master Electronics | Power Relay 240VAC 25A DPST-NO(51x34x52.8)mm RoHS: Compliant |
42 In Stock |
|
$17.8000 / $35.4300 | Buy Now |
Part Details for HE2AN-S-AC240V
HE2AN-S-AC240V CAD Models
HE2AN-S-AC240V Part Data Attributes:
|
HE2AN-S-AC240V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE2AN-S-AC240V
Panasonic Electronic Components
Power/Signal Relay, DPST, Momentary, 2600mW (Coil), 25A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 140 V, COIL RELEASE VOLTAGE(AC): 36 V | |
Body Breadth | 34 mm | |
Body Height | 44.5 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(AC)-Max | 0.011 A | |
Coil Power | 2600 mW | |
Coil Resistance | 20800 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 25A@277VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 34mm x 44.5mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SCREW |