Part Details for HE2B-M222PY by IDEC Corporation
Overview of HE2B-M222PY by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE2B-M222PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C2730
|
Newark | Enabling Switch Yellow Rohs Compliant: Yes |Idec HE2B-M222PY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2200 / $64.1500 | Buy Now |
DISTI #
1885-HE2B-M222PY-ND
|
DigiKey | ENABLING SWITCH YELLOW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.4700 | Buy Now |
DISTI #
199-HE2BM222PY
|
Mouser Electronics | Pushbutton Switches Enabling Switch Yellow | 62 |
|
$42.3000 / $49.2500 | Buy Now |
DISTI #
70172709
|
RS | Switch, Multiple contacts for enhanced reliability, -25 C, +60 C, HE2B Series | IDEC Corporation HE2B-M222PY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 33 |
|
$39.4900 / $51.2900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Switch Enabling Switch N.O./N.C. DPDT 2A RoHS: Compliant |
12 In Stock |
|
$40.3400 / $53.9800 | Buy Now |
DISTI #
78969564
|
Verical | Electromechanical Switch Enabling Switch N.O./N.C. DPDT 2A Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 11 |
|
$53.8856 / $67.7290 | Buy Now |
DISTI #
HE2B-M222PY
|
TME | Safety switch: enabling switch, HE2B, DP3T, IP65, plastic, yellow Min Qty: 1 | 0 |
|
$56.1200 / $64.7500 | RFQ |
|
Master Electronics | Electromechanical Switch Enabling Switch N.O./N.C. DPDT 2A RoHS: Compliant |
12 In Stock |
|
$40.3400 / $53.9800 | Buy Now |
|
Neutron USA | Switch, Multiple contacts for enhanced reliability, -25 C, +60 C, HE2B Series | 50 |
|
$191.1200 | Buy Now |