-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4138
|
Newark | Relay, Reed, Spst-No, 200V, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:He3600 Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Littelfuse HE3621A0510 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6659 |
|
$1.1700 | Buy Now |
DISTI #
HE207-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
10836 In Stock |
|
$1.7131 / $2.2300 | Buy Now |
DISTI #
934-HE3621A0510
|
Mouser Electronics | Reed Relays REED RELAY RoHS: Compliant | 9662 |
|
$1.3200 / $2.2000 | Buy Now |
DISTI #
72244599
|
RS | Reed Relay, HE3600 Series, Through Hole, SPST-NO, 5V, 500mA, PC Pin | Littelfuse HE3621A0510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 752 |
|
$1.7800 / $2.2300 | Buy Now |
|
Future Electronics | HE3600 Series Subminiature SIP 0.5 A SPST-NO 5 Vdc PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5947Tube |
|
$1.3000 / $1.4800 | Buy Now |
|
Future Electronics | HE3600 Series Subminiature SIP 0.5 A SPST-NO 5 Vdc PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3475Tube |
|
$1.3000 / $1.4800 | Buy Now |
|
Future Electronics | HE3600 Series Subminiature SIP 0.5 A SPST-NO 5 Vdc PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1230Tube |
|
$0.5350 / $0.6450 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | RELAY REED SIP SPST 5V W/DIODE | 2 |
|
$1.7836 / $2.2295 | Buy Now |
DISTI #
HE3621A0510
|
TTI | Reed Relays REED RELAY RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 90250 In Stock |
|
$0.9900 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE3621A0510
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HE3621A0510
Littelfuse Inc
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | WITH COIL SUPPRESSED DIODE | |
Body Breadth | 5.08 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 19.05 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 14 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.05mm x 5.08mm x 7.62mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |