Part Details for HE3A192M100BZSS by Vishay Intertechnologies
Overview of HE3A192M100BZSS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Aerospace and Defense
Price & Stock for HE3A192M100BZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE3A192M100BZSS
|
Avnet Americas | Tantalum Capacitor Wet 1900uF 20% 100VDC Radial Leaded Bulk - Bulk (Alt: HE3A192M100BZSS) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for HE3A192M100BZSS
HE3A192M100BZSS CAD Models
HE3A192M100BZSS Part Data Attributes
|
HE3A192M100BZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HE3A192M100BZSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 1900uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 1 KHZ | |
Capacitance | 1900 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 35.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 85 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.2 mA | |
Length | 8.89 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE |