Part Details for HE42SBU/07 by Altech Corporation
Overview of HE42SBU/07 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE42SBU/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5018
|
Newark | Eurostrip Socket, 7Pole,10Mmps |Altech HE42SBU/07 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $6.1800 | Buy Now |
DISTI #
HE42SBU/07-ND
|
DigiKey | EUROSTRIP SOCKET 7P10MMPS STANDO Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3672 | Buy Now |
DISTI #
845-HE42SBU07
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip socket, 7pole,10mmPS | 0 |
|
$3.6500 / $4.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 250 Factory Stock |
|
$3.0000 / $3.7400 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip socket, 7pole,10mmPSStandoff, 20A, 600V, 22-10AWG Min Qty: 50 | 150 |
|
$3.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 250 Factory Stock |
|
$3.0000 / $3.7400 | Buy Now |
DISTI #
10117170
|
TestEquity LLC | Altech HE42SBU/07 Pluggable Panel Mount SBU, Flat Base, 600V, Pole Spacing 10mm, 7 Poles | 0 |
|
$4.5100 | Buy Now |