Part Details for HE6HWPR/08 by Altech Corporation
Overview of HE6HWPR/08 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HE6HWPR/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5052
|
Newark | Eurostrip, 8 Pole,12Mm Spacing |Altech HE6HWPR/08 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $5.5000 | Buy Now |
DISTI #
HE6HWPR/08-ND
|
DigiKey | EUROSTRIP 8P12MM STANDOFF 40A 60 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8840 | Buy Now |
DISTI #
845-HE6HWPR08
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 8 pole,12mm spacing | 0 |
|
$3.1600 / $3.6100 | Order Now |
DISTI #
70077205
|
RS | Conn Term Strip Euro 8 12 mm Dbl 20-10 AWG Opaque White 40 A 600 V | Altech Corp HE6HWPR/08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 245 |
|
$3.3400 / $4.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 16 POS 12mm Screw Panel Mount 40A RoHS: Compliant |
65 In Stock 756 Factory Stock |
|
$2.6700 / $3.3200 | Buy Now |
DISTI #
58267361
|
Verical | Conn Terminal Block 16 POS 12mm Screw Panel Mount 40A Min Qty: 50 Package Multiple: 50 Date Code: 2125 | Americas - 50 |
|
$4.3974 | Buy Now |
|
Powell Electronics | Min Qty: 50 | 454 |
|
$3.4800 | Buy Now |
|
Master Electronics | Conn Terminal Block 16 POS 12mm Screw Panel Mount 40A RoHS: Compliant |
65 In Stock 756 Factory Stock |
|
$2.6700 / $3.3200 | Buy Now |
DISTI #
10117185
|
TestEquity LLC | Altech HE6HWPR/08 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 12mm, 8 Poles | 0 |
|
$4.0200 | Buy Now |
Part Details for HE6HWPR/08
HE6HWPR/08 CAD Models
HE6HWPR/08 Part Data Attributes:
|
HE6HWPR/08
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE6HWPR/08
Altech Corporation
Terminal and Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |