Part Details for HE6WPR/02 by Altech Corporation
Overview of HE6WPR/02 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE6WPR/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5058
|
Newark | Eurostrip, 2 Pole,12Mm Spacing |Altech HE6WPR/02 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 / $1.2200 | Buy Now |
DISTI #
HE6WPR/02-ND
|
DigiKey | EUROSTRIP 2P12MM FLAT BASE 40A 3 Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0908 | Buy Now |
DISTI #
845-HE6WPR02
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 2 pole,12mm spacing | 3 |
|
$0.8930 / $1.8000 | Buy Now |
DISTI #
70077210
|
RS | Conn Term Strip Euro 2 12 mm Dbl 20-10 AWG Opaque White 40 A 300 V | Altech Corp HE6WPR/02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1378 |
|
$1.3600 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1810 Factory Stock |
|
$0.7070 / $0.9180 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 2 pole,12mm spacingflat base, 40A, 300V, 20-10AWG Min Qty: 100 | 1386 |
|
$0.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1810 Factory Stock |
|
$0.7070 / $0.9180 | Buy Now |
DISTI #
10121986
|
TestEquity LLC | Altech HE6WPR/02 Panel Mount, Feed-Through Flat Base, Pole Spacing 12mm, 2 Poles | 0 |
|
$1.0300 | Buy Now |
Part Details for HE6WPR/02
HE6WPR/02 CAD Models
HE6WPR/02 Part Data Attributes
|
HE6WPR/02
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE6WPR/02
Altech Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |