Part Details for HE6WPR/03 by Altech Corporation
Overview of HE6WPR/03 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE6WPR/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5059
|
Newark | Eurostrip, 3 Pole,12Mm Spacing |Altech HE6WPR/03 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.7500 | Buy Now |
DISTI #
HE6WPR/03-ND
|
DigiKey | EUROSTRIP 3P12MM FLAT BASE 40A 3 Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6362 | Buy Now |
DISTI #
845-HE6WPR03
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 3 pole,12mm spacing | 95 |
|
$1.3400 / $2.6800 | Buy Now |
DISTI #
70077211
|
RS | Conn Term Strip Euro 3 12 mm Dbl 20-10 AWG Opaque White 40 A 300 V | Altech Corp HE6WPR/03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 380 |
|
$2.0300 / $2.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 688 Factory Stock |
|
$1.0600 / $1.3800 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 3 pole,12mm spacingflat base, 40A, 300V, 20-10AWG Min Qty: 100 | 173 |
|
$1.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 688 Factory Stock |
|
$1.0600 / $1.3800 | Buy Now |
DISTI #
10121987
|
TestEquity LLC | Altech HE6WPR/03 Panel Mount, Feed-Through Flat Base, Pole Spacing 12mm, 3 Poles | 0 |
|
$1.5500 | Buy Now |
Part Details for HE6WPR/03
HE6WPR/03 CAD Models
HE6WPR/03 Part Data Attributes
|
HE6WPR/03
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE6WPR/03
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |