Part Details for HE6WPR/04 by Altech Corporation
Overview of HE6WPR/04 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE6WPR/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5060
|
Newark | Eurostrip, 4 Pole,12Mm Spacing |Altech HE6WPR/04 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.3000 | Buy Now |
DISTI #
HE6WPR/04-ND
|
DigiKey | EUROSTRIP 4P12MM FLAT BASE 40A 3 Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9453 | Buy Now |
DISTI #
845-HE6WPR04
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 4 pole,12mm spacing | 0 |
|
$1.5400 / $1.7800 | Order Now |
DISTI #
70077212
|
RS | Conn Term Strip Euro 4 12 mm Dbl 20-10 AWG Opaque White 40 A 300 V | Altech Corp HE6WPR/04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 21 |
|
$1.3400 / $1.7800 | Buy Now |
|
Future Electronics | Eurostrip, 4 pole,12mm spacing RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.4200 / $1.5200 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 8 POS 12mm Screw Panel Mount 40A RoHS: Compliant |
100 In Stock 2930 Factory Stock |
|
$1.3400 / $1.6100 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 4 pole,12mm spacingflat base, 40A, 300V, 20-10AWG Min Qty: 100 | 1758 |
|
$1.7800 | Buy Now |
|
Master Electronics | Conn Terminal Block 8 POS 12mm Screw Panel Mount 40A RoHS: Compliant |
100 In Stock 2930 Factory Stock |
|
$1.3400 / $1.6100 | Buy Now |
DISTI #
10121988
|
TestEquity LLC | Altech HE6WPR/04 Panel Mount, Feed-Through Flat Base, Pole Spacing 12mm, 4 Poles | 0 |
|
$2.0600 | Buy Now |
Part Details for HE6WPR/04
HE6WPR/04 CAD Models
HE6WPR/04 Part Data Attributes
|
HE6WPR/04
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE6WPR/04
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |