Part Details for HE6WPR/05 by Altech Corporation
Overview of HE6WPR/05 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE6WPR/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5061
|
Newark | Eurostrip, 5 Pole,12Mm Spacing |Altech HE6WPR/05 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.9700 | Buy Now |
DISTI #
HE6WPR/05-ND
|
DigiKey | EUROSTRIP 5P12MM FLAT BASE 40A 3 Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5088 | Buy Now |
DISTI #
845-HE6WPR05
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 5 pole,12mm spacing | 0 |
|
$1.9900 / $2.3600 | Order Now |
DISTI #
70077213
|
RS | Strip, 5, 20 to 10 AWG, 40, 300, 12 mm, 4.2 mm, 7 mm, 7.0 lb. in. | Altech Corp HE6WPR/05 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $2.2000 | Buy Now |
DISTI #
10121989
|
TestEquity LLC | Altech HE6WPR/05 Panel Mount, Feed-Through Flat Base, Pole Spacing 12mm, 5 Poles | 0 |
|
$2.6600 | Buy Now |
Part Details for HE6WPR/05
HE6WPR/05 CAD Models
HE6WPR/05 Part Data Attributes
|
HE6WPR/05
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE6WPR/05
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |