Part Details for HE6WPR/06 by Altech Corporation
Overview of HE6WPR/06 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE6WPR/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5062
|
Newark | Eurostrip, 6 Pole,12Mm Spacing |Altech HE6WPR/06 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $4.2100 | Buy Now |
DISTI #
HE6WPR/06-ND
|
DigiKey | EUROSTRIP 6P12MM FLAT BASE 40A 3 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9734 | Buy Now |
DISTI #
845-HE6WPR06
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 6 pole,12mm spacing | 0 |
|
$2.3700 / $2.6300 | Order Now |
DISTI #
70077214
|
RS | Conn Term Strip Euro 6 12 mm Dbl 20-10 AWG Opaque White 40 A 300 V | Altech Corp HE6WPR/06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 50 |
|
$2.1500 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.0600 | Buy Now |
|
Onlinecomponents.com | Barrier Terminal Blocks Eurostrip, 6 pole, 12mm spacingflat base, 40A, 300V, 20-10AWG RoHS: Compliant | 4284 Factory Stock |
|
$2.0700 / $2.7200 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 6 pole,12mm spacingflat base, 40A, 300V, 20-10AWG Min Qty: 50 | 2630 |
|
$2.6700 | Buy Now |
|
Master Electronics | Barrier Terminal Blocks Eurostrip, 6 pole, 12mm spacingflat base, 40A, 300V, 20-10AWG RoHS: Compliant | 4284 Factory Stock |
|
$2.0700 / $2.7200 | Buy Now |
DISTI #
10118021
|
TestEquity LLC | Altech HE6WPR/06 Panel Mount, Feed-Through Flat Base, Pole Spacing 12mm, 6 Poles | 0 |
|
$3.0700 | Buy Now |
Part Details for HE6WPR/06
HE6WPR/06 CAD Models
HE6WPR/06 Part Data Attributes
|
HE6WPR/06
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE6WPR/06
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |