Part Details for HE6WPR/07 by Altech Corporation
Overview of HE6WPR/07 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE6WPR/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5063
|
Newark | Eurostrip, 7 Pole,12Mm Spacing |Altech HE6WPR/07 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $4.8200 | Buy Now |
DISTI #
HE6WPR/07-ND
|
DigiKey | EUROSTRIP 7P12MM FLAT BASE 40A 3 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4008 | Buy Now |
DISTI #
845-HE6WPR07
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 7 pole,12mm spacing | 0 |
|
$2.7300 / $3.2200 | Order Now |
DISTI #
70077215
|
RS | Conn Term Strip Euro 7 12 mm Dbl 20-10 AWG Opaque White 40 A 300 V | Altech Corp HE6WPR/07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 25 |
|
$2.4000 / $3.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | Connector Terminal Block - 7 Position - 40A 300V - 20 AWG to 10 AWG - 12mm Pitch - Screw - Panel Mount. RoHS: Compliant |
400 In Stock 1446 Factory Stock |
|
$2.3700 / $3.1100 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 7 pole,12mm spacingflat base, 40A, 300V, 20-10AWG Min Qty: 50 | 868 |
|
$3.0500 | Buy Now |
|
Master Electronics | Connector Terminal Block - 7 Position - 40A 300V - 20 AWG to 10 AWG - 12mm Pitch - Screw - Panel Mount. RoHS: Compliant |
400 In Stock 1446 Factory Stock |
|
$2.3700 / $3.1100 | Buy Now |
DISTI #
10118022
|
TestEquity LLC | Altech HE6WPR/07 Panel Mount, Feed-Through Flat Base, Pole Spacing 12mm, 7 Poles | 0 |
|
$3.5200 | Buy Now |