Part Details for HE6WPR/08 by Altech Corporation
Overview of HE6WPR/08 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE6WPR/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5064
|
Newark | Eurostrip, 8 Pole,12Mm Spacing |Altech HE6WPR/08 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $5.5000 | Buy Now |
DISTI #
1920-1376-ND
|
DigiKey | CONN TERM STRIP 8 POLES 12MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
20 In Stock |
|
$2.8075 / $6.1200 | Buy Now |
DISTI #
845-HE6WPR08
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 8 pole,12mm spacing | 0 |
|
$2.7300 / $3.5900 | Order Now |
DISTI #
70077216
|
RS | Conn Term Strip Euro 8 12 mm Dbl 20-10 AWG Opaque White 40 A 300 V | Altech Corp HE6WPR/08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6500 / $3.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
119 In Stock 750 Factory Stock |
|
$2.5800 / $3.1500 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 8 pole,12mm spacingflat base, 40A, 300V, 20-10AWG Min Qty: 50 | 450 |
|
$3.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
119 In Stock 750 Factory Stock |
|
$2.5800 / $3.1500 | Buy Now |
DISTI #
10118023
|
TestEquity LLC | Altech HE6WPR/08 Panel Mount, Feed-Through Flat Base, Pole Spacing 12mm, 8 Poles | 0 |
|
$4.0200 | Buy Now |
Part Details for HE6WPR/08
HE6WPR/08 CAD Models
HE6WPR/08 Part Data Attributes
|
HE6WPR/08
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE6WPR/08
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |