Part Details for HE6WPR/09 by Altech Corporation
Overview of HE6WPR/09 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE6WPR/09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5065
|
Newark | Eurostrip, 9 Pole,12Mm Spacing |Altech HE6WPR/09 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $6.3900 | Buy Now |
DISTI #
HE6WPR/09-ND
|
DigiKey | EUROSTRIP 9P12MM FLAT BASE 40A 3 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5160 | Buy Now |
DISTI #
845-HE6WPR09
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 9 pole,12mm spacing | 0 |
|
$3.6600 / $4.2200 | Order Now |
DISTI #
70077217
|
RS | Conn Term Strip Euro 9 12 mm Dbl 20-10 AWG Opaque White 40 A 300 V | Altech Corp HE6WPR/09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 49 |
|
$3.2500 / $4.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 18 POS 12mm Screw Panel Mount 40A RoHS: Compliant |
50 In Stock 350 Factory Stock |
|
$3.1000 / $3.8700 | Buy Now |
|
Powell Electronics | Min Qty: 50 | 210 |
|
$4.0500 | Buy Now |
|
Master Electronics | Conn Terminal Block 18 POS 12mm Screw Panel Mount 40A RoHS: Compliant |
50 In Stock 350 Factory Stock |
|
$3.1000 / $3.8700 | Buy Now |
DISTI #
10118024
|
TestEquity LLC | Altech HE6WPR/09 Panel Mount, Feed-Through Flat Base, Pole Spacing 12mm, 9 Poles | 0 |
|
$4.6700 | Buy Now |
Part Details for HE6WPR/09
HE6WPR/09 CAD Models
HE6WPR/09 Part Data Attributes
|
HE6WPR/09
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE6WPR/09
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |