Part Details for HE6WPR/10 by Altech Corporation
Overview of HE6WPR/10 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE6WPR/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5066
|
Newark | Eurostrip,10 Pole,12Mm Spacing |Altech HE6WPR/10 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $6.8700 | Buy Now |
DISTI #
HE6WPR/10-ND
|
DigiKey | EUROSTRIP10P12MM FLAT BASE 40A 3 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1404 | Buy Now |
DISTI #
845-HE6WPR10
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip,10 pole,12mm spacing | 25 |
|
$4.3200 / $6.9100 | Buy Now |
DISTI #
70077218
|
RS | Conn Term Strip Euro 10 12 mm Dbl 20-10 AWG Opaque White 40 A 300 V | Altech Corp HE6WPR/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 205 |
|
$5.0300 / $6.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$3.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1357 Factory Stock |
|
$3.3800 / $4.4400 | Buy Now |
|
Powell Electronics | Min Qty: 25 | 814 |
|
$4.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1357 Factory Stock |
|
$3.3800 / $4.4400 | Buy Now |
DISTI #
10115566
|
TestEquity LLC | Altech HE6WPR/10 Panel Mount, Feed-Through Flat Base, Pole Spacing 12mm, 10 Poles | 0 |
|
$5.0100 | Buy Now |
Part Details for HE6WPR/10
HE6WPR/10 CAD Models
HE6WPR/10 Part Data Attributes
|
HE6WPR/10
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE6WPR/10
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |