Part Details for HE6WPR/12 by Altech Corporation
Overview of HE6WPR/12 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE6WPR/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5068
|
Newark | Eurostrip,12 Pole,12Mm Spacing |Altech HE6WPR/12 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $8.2600 | Buy Now |
DISTI #
1920-1375-ND
|
DigiKey | CONN TERM STRIP 12 POLES 12MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
124 In Stock |
|
$4.1228 / $8.2500 | Buy Now |
DISTI #
845-HE6WPR/12
|
Mouser Electronics | Barrier Terminal Blocks EUROSTRIP 12POLE 12mm SP 40A 300V RoHS: Compliant | 15 |
|
$4.1200 / $8.2100 | Buy Now |
DISTI #
70077220
|
RS | Conn Term Strip Euro 12 12 mm Dbl 20-10 AWG Opaque White 40 A 300 V, HE6 Series | Altech Corp HE6WPR/12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 83 |
|
$5.9700 / $8.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$4.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 17403 Factory Stock |
|
$4.0700 / $5.3400 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks EUROSTRIP 12POLE 12mm SP 40A 300V Min Qty: 25 | 10787 |
|
$5.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 17403 Factory Stock |
|
$4.0700 / $5.3400 | Buy Now |
DISTI #
10115568
|
TestEquity LLC | Altech HE6WPR/12 Panel Mount, Feed-Through Flat Base, Pole Spacing 12mm, 12 Poles | 0 |
|
$6.0400 | Buy Now |
Part Details for HE6WPR/12
HE6WPR/12 CAD Models
HE6WPR/12 Part Data Attributes
|
HE6WPR/12
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE6WPR/12
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |