Part Details for HE6WPR/11 by Altech Corporation
Overview of HE6WPR/11 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE6WPR/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5067
|
Newark | Eurostrip,11 Pole,12Mm Spacing |Altech HE6WPR/11 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $8.2600 | Buy Now |
DISTI #
HE6WPR/11-ND
|
DigiKey | EUROSTRIP11P12MM FLAT BASE 40A 3 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1844 | Buy Now |
DISTI #
845-HE6WPR11
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip,11 pole,12mm spacing | 0 |
|
$4.6100 / $5.6800 | Order Now |
DISTI #
70077219
|
RS | Strip, 11, 20 to 10 AWG, 40, 300, 12 mm, 4.2 mm, 7 mm, 7.0 lb. in. | Altech Corp HE6WPR/11 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9400 / $4.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$4.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$4.0700 / $5.3400 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip,11 pole,12mm spacingflat base, 40A, 300V, 20-10AWG Min Qty: 25 | 30 |
|
$5.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$4.0700 / $5.3400 | Buy Now |
DISTI #
10115567
|
TestEquity LLC | Altech HE6WPR/11 Panel Mount, Feed-Through Flat Base, Pole Spacing 12mm, 11 Poles | 0 |
|
$6.0400 | Buy Now |
Part Details for HE6WPR/11
HE6WPR/11 CAD Models
HE6WPR/11 Part Data Attributes
|
HE6WPR/11
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE6WPR/11
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |