Part Details for HEDL-5540#C12 by Broadcom Limited
Overview of HEDL-5540#C12 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEDL-5540#C12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDL-5540#C12-ND
|
DigiKey | ROTARY ENCODER OPTICAL 100PPR Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.4660 | Buy Now |
DISTI #
HEDL-5540#C12
|
Avnet Americas | Encoder Line Driver 10-Pin - Trays (Alt: HEDL-5540#C12) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$38.0800 / $44.8000 | Buy Now |
DISTI #
630-HEDL-5540-C12
|
Mouser Electronics | Encoders 3 Channel 100 CPR 6mm Line Driver RoHS: Compliant | 20 |
|
$49.4600 / $70.3700 | Buy Now |
DISTI #
HEDL-5540#C12
|
Avnet Americas | Encoder Line Driver 10-Pin - Trays (Alt: HEDL-5540#C12) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$38.0800 / $44.8000 | Buy Now |
DISTI #
HEDL-5540#C12
|
Avnet Americas | Encoder Line Driver 10-Pin - Trays (Alt: HEDL-5540#C12) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$38.0800 / $44.8000 | Buy Now |
DISTI #
HEDL-5540#C12
|
EBV Elektronik | Encoder Line Driver 10-Pin (Alt: HEDL-5540#C12) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDL-5540#C12
HEDL-5540#C12 CAD Models
HEDL-5540#C12 Part Data Attributes
|
HEDL-5540#C12
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDL-5540#C12
Broadcom Limited
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |