Part Details for HEDL-5540#G11 by Broadcom Limited
Overview of HEDL-5540#G11 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEDL-5540#G11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDL-5540#G11-ND
|
DigiKey | ROTARY ENCODER OPTICAL 360PPR Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HEDL-5540#G11
|
EBV Elektronik | Encoder Line Driver 10-Pin (Alt: HEDL-5540#G11) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 5 Days | EBV - 80 |
|
Buy Now |
Part Details for HEDL-5540#G11
HEDL-5540#G11 CAD Models
HEDL-5540#G11 Part Data Attributes
|
HEDL-5540#G11
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDL-5540#G11
Broadcom Limited
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for HEDL-5540#G11
This table gives cross-reference parts and alternative options found for HEDL-5540#G11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDL-5540#G11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDL-5540#G11 | Optoelectronic Device | Hewlett Packard Co | HEDL-5540#G11 vs HEDL-5540#G11 |
HEDL-5540#G11 | SPECIALTY OPTOELECTRONIC DEVICE | Avago Technologies | HEDL-5540#G11 vs HEDL-5540#G11 |
HEDL-5540#G11 | Optoelectronic Device | Agilent Technologies Inc | HEDL-5540#G11 vs HEDL-5540#G11 |