Part Details for HEDL-5600#H06 by Hewlett Packard Co
Overview of HEDL-5600#H06 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HEDL-5600#H06
HEDL-5600#H06 CAD Models
HEDL-5600#H06 Part Data Attributes
|
HEDL-5600#H06
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HEDL-5600#H06
Hewlett Packard Co
Optoelectronic Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for HEDL-5600#H06
This table gives cross-reference parts and alternative options found for HEDL-5600#H06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDL-5600#H06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDL-5600#H06 | Optoelectronic Device | Broadcom Limited | HEDL-5600#H06 vs HEDL-5600#H06 |
HEDL-5600#H06 | Optoelectronic Device | Agilent Technologies Inc | HEDL-5600#H06 vs HEDL-5600#H06 |
HEDL-5600#H06 | SPECIALTY OPTOELECTRONIC DEVICE | Avago Technologies | HEDL-5600#H06 vs HEDL-5600#H06 |