-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K2757
|
Newark | Optical Encoder, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:500Ppr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, No. Of Channels:2Channels Rohs Compliant: Yes |Broadcom HEDS-5500#A06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 207 |
|
$52.4100 / $56.7800 | Buy Now |
DISTI #
516-2019-ND
|
DigiKey | ROTARY ENCODER OPTICAL 500PPR Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0845 / $64.1600 | Buy Now |
DISTI #
HEDS-5500#A06
|
Avnet Americas | Encoder Line Driver 5-Pin - Bulk (Alt: HEDS-5500#A06) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7072 / $40.8320 | Buy Now |
DISTI #
HEDS-5500#A06
|
Avnet Americas | Encoder Line Driver 5-Pin - Bulk (Alt: HEDS-5500#A06) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$34.7072 / $40.8320 | Buy Now |
DISTI #
630-HEDS-5500-A06
|
Mouser Electronics | Encoders 2 Channel 500 CPR 1/4in Metal CW RoHS: Compliant | 970 |
|
$45.9900 / $65.4500 | Buy Now |
|
Chip1Cloud | ROTARY ENCODER OPTICAL 500PPR | 3350 |
|
RFQ | |
DISTI #
HEDS-5500#A06
|
EBV Elektronik | Encoder Line Driver 5-Pin (Alt: HEDS-5500#A06) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Encoders 2 Channel 500 CPR 1/4in Metal CW | 0 |
|
$197.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEDS-5500#A06
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5500#A06
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for HEDS-5500#A06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5500#A06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-5500#A06 | Rotary Position Encoder, Single, 2 Channels | Agilent Technologies Inc | HEDS-5500#A06 vs HEDS-5500#A06 |
HEDS-5500#A06 | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER | Avago Technologies | HEDS-5500#A06 vs HEDS-5500#A06 |