Part Details for HEDS-5540#F11 by Broadcom Limited
Overview of HEDS-5540#F11 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEDS-5540#F11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-5540#F11-ND
|
DigiKey | ROTARY ENCODER OPTICAL 256PPR Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0845 | Buy Now |
DISTI #
HEDS-5540#F11
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5540#F11) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$34.7072 / $40.8320 | Buy Now |
DISTI #
630-HEDS-5540-F11
|
Mouser Electronics | Encoders 3 Channel 256 CPR 4mm Metal CW RoHS: Compliant | 0 |
|
$45.0700 | Order Now |
DISTI #
HEDS-5540#F11
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5540#F11) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$34.7072 / $40.8320 | Buy Now |
DISTI #
HEDS-5540#F11
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5540#F11) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$34.7072 / $40.8320 | Buy Now |
DISTI #
HEDS-5540#F11
|
EBV Elektronik | Optical Encoder 5-Pin (Alt: HEDS-5540#F11) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | EBV - 50 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 50 |
|
$43.4600 | Buy Now |
Part Details for HEDS-5540#F11
HEDS-5540#F11 CAD Models
HEDS-5540#F11 Part Data Attributes
|
HEDS-5540#F11
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5540#F11
Broadcom Limited
Rotary Position Encoder, Single, 3 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |
Alternate Parts for HEDS-5540#F11
This table gives cross-reference parts and alternative options found for HEDS-5540#F11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5540#F11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-5540#F11 | Rotary Position Encoder, Single, 3 Channels | Hewlett Packard Co | HEDS-5540#F11 vs HEDS-5540#F11 |
HEDS-5540#F11 | Rotary Position Encoder, Single, 3 Channels | Agilent Technologies Inc | HEDS-5540#F11 vs HEDS-5540#F11 |