Part Details for HEDS-9700-F52 by Broadcom Limited
Overview of HEDS-9700-F52 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEDS-9700-F52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-9700#F52
|
Avnet Americas | Optical Encoder Modules 4-Pin - Rail/Tube (Alt: HEDS-9700#F52) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.6160 / $8.9600 | Buy Now |
DISTI #
HEDS-9700#F52
|
Avnet Americas | Optical Encoder Modules 4-Pin - Rail/Tube (Alt: HEDS-9700#F52) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.6160 / $8.9600 | Buy Now |
Part Details for HEDS-9700-F52
HEDS-9700-F52 CAD Models
HEDS-9700-F52 Part Data Attributes:
|
HEDS-9700-F52
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-9700-F52
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Gap Size | 1.7 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Response Time-Max | 2e-7 s | |
Surface Mount | NO | |
Terminal Finish | NICKEL PALLADIUM GOLD |