Datasheets
HEF4011BT,653 by:

HEF4011B - Quad 2-input NAND gate@en-us SOIC 14-Pin

Part Details for HEF4011BT,653 by Nexperia

Overview of HEF4011BT,653 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for HEF4011BT,653

Part # Distributor Description Stock Price Buy
DISTI # 97K1287
Newark Ic, 4000 Locmos, Smd, 4011, Soic14, Logic Family/Base Number:Hef4011, Logic Type:Nand, Output Current:2.4Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:15.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia HEF4011BT,653 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1454
  • 1 $0.4780
  • 10 $0.3820
  • 25 $0.3490
  • 50 $0.3170
  • 100 $0.2850
  • 250 $0.2640
  • 500 $0.2420
$0.2420 / $0.4780 Buy Now
DISTI # 93X4265
Newark Nand Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:Hef4011, Logic Type:Nand, Output Current:2.4Ma, No. Of Inputs:8, Supply Voltage Min:3V, Supply Voltage Max:15V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia HEF4011BT,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,500 $0.1500
  • 5,000 $0.1480
  • 10,000 $0.1470
  • 15,000 $0.1420
  • 25,000 $0.1380
$0.1380 / $0.1500 Buy Now
DISTI # 1727-6400-1-ND
DigiKey IC GATE NAND 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6229
In Stock
  • 1 $0.4700
  • 10 $0.4010
  • 25 $0.3740
  • 100 $0.2991
  • 250 $0.2777
  • 500 $0.2350
  • 1,000 $0.1816
  • 2,500 $0.1656
  • 5,000 $0.1549
  • 12,500 $0.1442
  • 25,000 $0.1367
  • 62,500 $0.1335
$0.1335 / $0.4700 Buy Now
DISTI # HEF4011BT,653
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SO - Tape and Reel (Alt: HEF4011BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel 2
  • 2,500 $0.0973
  • 2,600 $0.0956
  • 5,100 $0.0940
  • 13,000 $0.0924
  • 25,000 $0.0907
$0.0907 / $0.0973 Buy Now
DISTI # HEF4011BT,653
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SO - Tape and Reel (Alt: HEF4011BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1215
  • 12,500 $0.1182
  • 20,000 $0.1149
  • 37,500 $0.1117
  • 75,000 $0.1084
  • 375,000 $0.1051
  • 750,000 $0.1018
$0.1018 / $0.1215 Buy Now
DISTI # 771-HEF4011BTD-T
Mouser Electronics Logic Gates HEF4011BT/SOT108/SO14 RoHS: Compliant 7782
  • 1 $0.4600
  • 10 $0.3630
  • 100 $0.2740
  • 500 $0.2330
  • 1,000 $0.1730
  • 2,500 $0.1380
  • 10,000 $0.1330
$0.1330 / $0.4600 Buy Now
Future Electronics 4011BT Series 3 to 15 V Quadruple 2-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 37500
Reel
  • 2,500 $0.1040
  • 7,500 $0.0996
  • 10,000 $0.0985
  • 25,000 $0.0953
  • 37,500 $0.0921
$0.0921 / $0.1040 Buy Now
Future Electronics 4011BT Series 3 to 15 V Quadruple 2-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 7500
Reel
  • 2,500 $0.1110
  • 7,500 $0.1080
  • 10,000 $0.1070
  • 25,000 $0.1050
  • 37,500 $0.1020
$0.1020 / $0.1110 Buy Now
DISTI # HEF4011BT,653
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SO - Tape and Reel (Alt: HEF4011BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel 2
  • 2,500 $0.0973
  • 2,600 $0.0956
  • 5,100 $0.0940
  • 13,000 $0.0924
  • 25,000 $0.0907
$0.0907 / $0.0973 Buy Now
DISTI # HEF4011BT,653
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SO - Tape and Reel (Alt: HEF4011BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1215
  • 12,500 $0.1182
  • 20,000 $0.1149
  • 37,500 $0.1117
  • 75,000 $0.1084
  • 375,000 $0.1051
  • 750,000 $0.1018
$0.1018 / $0.1215 Buy Now
DISTI # HEF4011BT.653
TME IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, SO14, reel,tape, HEF4000B Min Qty: 1 637
  • 1 $0.4780
  • 3 $0.4270
  • 10 $0.3870
  • 25 $0.3420
  • 100 $0.2960
  • 500 $0.2280
  • 2,500 $0.1540
$0.1540 / $0.4780 Buy Now
DISTI # HEF4011BT,653
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SO - Tape and Reel (Alt: HEF4011BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel 2
  • 2,500 $0.0973
  • 2,600 $0.0956
  • 5,100 $0.0940
  • 13,000 $0.0924
  • 25,000 $0.0907
$0.0907 / $0.0973 Buy Now
DISTI # HEF4011BT,653
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SO - Tape and Reel (Alt: HEF4011BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1215
  • 12,500 $0.1182
  • 20,000 $0.1149
  • 37,500 $0.1117
  • 75,000 $0.1084
  • 375,000 $0.1051
  • 750,000 $0.1018
$0.1018 / $0.1215 Buy Now
Chip 1 Exchange INSTOCK 243142
RFQ
DISTI # HEF4011BT,653
Avnet Asia NAND Gate 4-Element 2-IN CMOS 14-Pin SO (Alt: HEF4011BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days 0
  • 7,500 $0.1618
  • 15,000 $0.1597
  • 22,500 $0.1577
  • 37,500 $0.1557
  • 75,000 $0.1519
  • 187,500 $0.1482
  • 375,000 $0.1447
$0.1447 / $0.1618 Buy Now
DISTI # HEF4011BT,653
Avnet Silica NAND Gate 4-Element 2-IN CMOS 14-Pin SO (Alt: HEF4011BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days Silica - 80000
Buy Now
CHIPMALL.COM LIMITED 1uA 3V~15V 4 35ns@15V,50pF NAND Gates SOIC-14 Gates ROHS 18395
  • 5 $0.1885
  • 50 $0.1510
  • 150 $0.1349
  • 500 $0.1149
  • 2,500 $0.0999
  • 5,000 $0.0946
$0.0946 / $0.1885 Buy Now
DISTI # HEF4011BT,653
EBV Elektronik NAND Gate 4-Element 2-IN CMOS 14-Pin SO (Alt: HEF4011BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days EBV - 52500
Buy Now
DISTI # 1085279
element14 Asia-Pacific IC, 4000 LOCMOS, SMD, 4011, SOIC14 RoHS: Compliant Min Qty: 5 Container: Cut Tape 1579
  • 5 $0.4007
  • 50 $0.3493
  • 100 $0.2980
  • 500 $0.2517
  • 1,000 $0.1952
$0.1952 / $0.4007 Buy Now
DISTI # 2439310
element14 Asia-Pacific NAND GATE, QUAD, 2 I/P, SOIC-14 RoHS: Compliant Min Qty: 2500 Container: Reel 0
  • 2,500 $0.1615
  • 7,500 $0.1482
$0.1482 / $0.1615 Buy Now
DISTI # 1085279
Farnell IC, 4000 LOCMOS, SMD, 4011, SOIC14 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape 1454
  • 5 $0.4271
  • 50 $0.3559
  • 100 $0.2835
  • 500 $0.2398
  • 1,000 $0.1848
$0.1848 / $0.4271 Buy Now
DISTI # 2439310
Farnell NAND GATE, QUAD, 2 I/P, SOIC-14 RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel 0
  • 2,500 $0.1449
  • 7,500 $0.1411
$0.1411 / $0.1449 Buy Now
New Advantage Corporation 4011BT Series 3 to 15 V Quadruple 2-Input NAND Gate - SOIC-14 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 35000
  • 2,500 $0.1427
  • 35,000 $0.1332
$0.1332 / $0.1427 Buy Now

Part Details for HEF4011BT,653

HEF4011BT,653 CAD Models

HEF4011BT,653 Part Data Attributes

HEF4011BT,653 Nexperia
Buy Now Datasheet
Compare Parts:
HEF4011BT,653 Nexperia HEF4011B - Quad 2-input NAND gate@en-us SOIC 14-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOIC
Package Description PLASTIC, SO-14
Pin Count 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Date Of Intro 1990-01-01
Samacsys Manufacturer Nexperia
Family 4000/14000/40000
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 110 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for HEF4011BT,653

This table gives cross-reference parts and alternative options found for HEF4011BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4011BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD4011UBMT 4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 Texas Instruments HEF4011BT,653 vs CD4011UBMT
CD4011BG-S14-R NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 Unisonic Technologies Co Ltd HEF4011BT,653 vs CD4011BG-S14-R
CD4011BCMX NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation HEF4011BT,653 vs CD4011BCMX
HEF4011BTD IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors HEF4011BT,653 vs HEF4011BTD
CD4011UBM 4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 Texas Instruments HEF4011BT,653 vs CD4011UBM
MC14011BDR2 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi HEF4011BT,653 vs MC14011BDR2
MC14011UBDR2G Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL onsemi HEF4011BT,653 vs MC14011UBDR2G
MC14011UBDG Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE onsemi HEF4011BT,653 vs MC14011UBDG
CD4011UBM96 4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 Texas Instruments HEF4011BT,653 vs CD4011UBM96
CD4011BCM NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation HEF4011BT,653 vs CD4011BCM
Part Number Description Manufacturer Compare
MC14011BDR2 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi HEF4011BT,653 vs MC14011BDR2
MC14011UBDG Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE onsemi HEF4011BT,653 vs MC14011UBDG
933372640652 NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia HEF4011BT,653 vs 933372640652
HEF4011BTD IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors HEF4011BT,653 vs HEF4011BTD
933507920652 IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors HEF4011BT,653 vs 933507920652
TC4011BFN IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components HEF4011BT,653 vs TC4011BFN
CD4011BM96 4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 Texas Instruments HEF4011BT,653 vs CD4011BM96
933372640653 NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia HEF4011BT,653 vs 933372640653
CD4011UBME4 CMOS Quad 2-Input NAND Gate 14-SOIC -55 to 125 Texas Instruments HEF4011BT,653 vs CD4011UBME4
HEF4011UBTD IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors HEF4011BT,653 vs HEF4011UBTD

HEF4011BT,653 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4011BT,653 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4011BT,653 by Nexperia

  • Please alert me when HEF4011BT,653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HEF4011BT,653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4011BT,653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HEF4011BT,653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4011BT,653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4011BT,653 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: