-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4013B-Q100 - Dual D-type flip-flop@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2146-1-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3533 In Stock |
|
$0.1472 / $0.5200 | Buy Now |
DISTI #
HEF4013BT-Q100J
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R - Tape and Reel (Alt: HEF4013BT-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1181 / $0.1409 | Buy Now |
DISTI #
771-HEF4013BT-Q100J
|
Mouser Electronics | Flip Flops HEF4013BT-Q100/SOT108/SO14 RoHS: Compliant | 2595 |
|
$0.1410 / $0.4500 | Buy Now |
|
Future Electronics | HEF4013B-Q100 Series 15 V Single 1 Input 4 uA SMT D-Type Flip Flop IC - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 45000Reel |
|
$0.1160 / $0.1260 | Buy Now |
|
Rochester Electronics | Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 8450 |
|
$0.1168 / $0.1374 | Buy Now |
DISTI #
HEF4013BT-Q100J
|
TTI | Flip Flops HEF4013BT-Q100/SOT108/SO14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1200 / $0.1290 | Buy Now |
DISTI #
HEF4013BT-Q100J
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R - Tape and Reel (Alt: HEF4013BT-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1181 / $0.1409 | Buy Now |
DISTI #
HEF4013BT-Q100J
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R - Tape and Reel (Alt: HEF4013BT-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1181 / $0.1409 | Buy Now |
DISTI #
HEF4013BT-Q100J
|
Avnet Asia | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R (Alt: HEF4013BT-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1182 / $0.1436 | Buy Now |
DISTI #
HEF4013BT-Q100J
|
Avnet Silica | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R (Alt: HEF4013BT-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4013BT-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4013BT-Q100J
Nexperia
HEF4013B-Q100 - Dual D-type flip-flop@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 220 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |