-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4016B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7893803
|
Verical | Analog Switch Quad SPST 14-Pin SO Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 720 |
|
$0.3085 | Buy Now |
|
Rochester Electronics | HEF4016BT - SPST, 4 Func, 1 Channel, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8107 |
|
$0.1593 / $0.1874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4016BT,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4016BT,652
Nexperia
HEF4016B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | 5V NOMINAL ALSO AVAILABLE | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 350 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4016BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4016BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4016BT | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SO-14, Multiplexer or Switch | NXP Semiconductors | HEF4016BT,652 vs HEF4016BT |
933372690653 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOT-108, SO-14, Multiplexer or Switch | NXP Semiconductors | HEF4016BT,652 vs 933372690653 |
HEF4016BT,653 | HEF4016B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin | Nexperia | HEF4016BT,652 vs HEF4016BT,653 |
HEF4016BT,652 | HEF4016B - Quadruple bilateral switches SOIC 14-Pin | NXP Semiconductors | HEF4016BT,652 vs HEF4016BT,652 |
TLC4016ID | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 | Texas Instruments | HEF4016BT,652 vs TLC4016ID |
933372690652 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | HEF4016BT,652 vs 933372690652 |