-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4016B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0698
|
Newark | Analog Switch, 4 Ch, Spst, Soic-14, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:3V To 15V, Ic Case/Package:Soic, No. Of Pins:14Pins, No. Of Channels:4Channels, On Resistance Typ:230Ohm Rohs Compliant: Yes |Nexperia HEF4016BT,653 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1164 |
|
$0.1770 / $0.2090 | Buy Now |
DISTI #
HEF4016BT,653-ND
|
DigiKey | IC SWITCH SPST-NOX4 350OHM 14SO Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.1481 / $0.1836 | Buy Now |
DISTI #
HEF4016BT,653
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SO T/R - Tape and Reel (Alt: HEF4016BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1305 | Buy Now |
DISTI #
771-HEF4016BT653
|
Mouser Electronics | Analog Switch ICs HEF4016BT/SOT108/SO14 RoHS: Compliant | 1063 |
|
$0.1480 / $0.5200 | Buy Now |
|
Future Electronics | 4000B Series 5 to 15 V SMT Quad Analog Switch/Quad Multiplexer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 5000Reel |
|
$0.1260 / $0.1370 | Buy Now |
|
Future Electronics | 4000B Series 5 to 15 V SMT Quad Analog Switch/Quad Multiplexer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1180 / $0.1280 | Buy Now |
DISTI #
HEF4016BT.653
|
TME | IC: digital, analog,demultiplexer,multiplexer, Ch: 4, CMOS, SMD Min Qty: 1 | 1994 |
|
$0.2080 / $0.5280 | Buy Now |
DISTI #
HEF4016BT,653
|
Avnet Asia | Analog Switch Quad SPST 14-Pin SO T/R (Alt: HEF4016BT,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2013 / $0.2251 | Buy Now |
DISTI #
HEF4016BT,653
|
Avnet Silica | Analog Switch Quad SPST 14-Pin SO T/R (Alt: HEF4016BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
HEF4016BT,653
|
EBV Elektronik | Analog Switch Quad SPST 14-Pin SO T/R (Alt: HEF4016BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4016BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4016BT,653
Nexperia
HEF4016B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | 5V NOMINAL ALSO AVAILABLE | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 350 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4016BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4016BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC4016ID | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 | Texas Instruments | HEF4016BT,653 vs TLC4016ID |
HEF4016BT,652 | HEF4016B - Quadruple bilateral switches SOIC 14-Pin | NXP Semiconductors | HEF4016BT,653 vs HEF4016BT,652 |
933372690652 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | HEF4016BT,653 vs 933372690652 |