Part Details for HEF4047BT,653 by NXP Semiconductors
Overview of HEF4047BT,653 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for HEF4047BT,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3016 |
|
RFQ | ||
|
Chip1Cloud | IC MONO/ASTBL MULTVIBRATR 14SOIC | 2500 |
|
RFQ |
Part Details for HEF4047BT,653
HEF4047BT,653 CAD Models
HEF4047BT,653 Part Data Attributes:
|
HEF4047BT,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4047BT,653
NXP Semiconductors
HEF4047B - Monostable/astable multivibrator SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 320 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4047BT,653
This table gives cross-reference parts and alternative options found for HEF4047BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4047BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4047BT,652 | HEF4047B - Monostable/astable multivibrator SOIC 14-Pin | NXP Semiconductors | HEF4047BT,653 vs HEF4047BT,652 |
HEF4047BT-T | Monostable Multivibrator | Nexperia | HEF4047BT,653 vs HEF4047BT-T |
HEF4047BT,652 | HEF4047B - Monostable/astable multivibrator@en-us SOIC 14-Pin | Nexperia | HEF4047BT,653 vs HEF4047BT,652 |
HEF4047BT | Monostable Multivibrator | Nexperia | HEF4047BT,653 vs HEF4047BT |
HEF4047BT | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, Prescaler/Multivibrator | NXP Semiconductors | HEF4047BT,653 vs HEF4047BT |
HEF4047BT,653 | HEF4047B - Monostable/astable multivibrator@en-us SOIC 14-Pin | Nexperia | HEF4047BT,653 vs HEF4047BT,653 |
933372910652 | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14 | Nexperia | HEF4047BT,653 vs 933372910652 |