Datasheets
HEF4053BT,652 by:

HEF4053B - Triple single-pole double-throw analog switch@en-us SOP 16-Pin

Part Details for HEF4053BT,652 by Nexperia

Overview of HEF4053BT,652 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Audio and Video Systems Smart Cities Aerospace and Defense Transportation and Logistics Entertainment and Gaming Communication and Networking Automotive

Price & Stock for HEF4053BT,652

Part # Distributor Description Stock Price Buy
DISTI # 1727-2949-ND
DigiKey IC SWITCH SPDT X 3 155OHM 16SO Min Qty: 1 Lead time: 40 Weeks Container: Tube 78
In Stock
  • 1 $0.6100
  • 10 $0.5260
  • 50 $0.4914
$0.4914 / $0.6100 Buy Now
Rochester Electronics HEF4053BT - Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 47340
  • 1 $0.1824
  • 25 $0.1788
  • 100 $0.1715
  • 500 $0.1642
  • 1,000 $0.1550
$0.1550 / $0.1824 Buy Now
CHIPMALL.COM LIMITED   254
  • 1 $0.2201
  • 100 $0.2000
  • 500 $0.1818
$0.1818 / $0.2201 Buy Now

Part Details for HEF4053BT,652

HEF4053BT,652 CAD Models

HEF4053BT,652 Part Data Attributes

HEF4053BT,652 Nexperia
Buy Now Datasheet
Compare Parts:
HEF4053BT,652 Nexperia HEF4053B - Triple single-pole double-throw analog switch@en-us SOP 16-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Part Package Code SOP
Package Description SOP-16
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 1995-01-01
Samacsys Manufacturer Nexperia
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup)
Number of Channels 2
Number of Functions 3
Number of Terminals 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 175 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 220 ns
Switch-on Time-Max 140 ns
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for HEF4053BT,652

This table gives cross-reference parts and alternative options found for HEF4053BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4053BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HEF4053BT,653 HEF4053B - Triple single-pole double-throw analog switch SOP 16-Pin NXP Semiconductors HEF4053BT,652 vs HEF4053BT,653
HEF4053BT,653 HEF4053B - Triple single-pole double-throw analog switch@en-us SOP 16-Pin Nexperia HEF4053BT,652 vs HEF4053BT,653
933372960653 Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 Nexperia HEF4053BT,652 vs 933372960653
HEF4053BT IC TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch NXP Semiconductors HEF4053BT,652 vs HEF4053BT
933372960653 IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors HEF4053BT,652 vs 933372960653
Part Number Description Manufacturer Compare
MAX4051MJE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Maxim Integrated Products HEF4053BT,652 vs MAX4051MJE
MAX4611ASD SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Maxim Integrated Products HEF4053BT,652 vs MAX4611ASD
MAX4051EEE-T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 Maxim Integrated Products HEF4053BT,652 vs MAX4051EEE-T
HEF4051BDF IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch NXP Semiconductors HEF4053BT,652 vs HEF4051BDF
MAX4066ACPD SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Maxim Integrated Products HEF4053BT,652 vs MAX4066ACPD
MAX4583CEE+ Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc HEF4053BT,652 vs MAX4583CEE+
MM74HC4066N SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation HEF4053BT,652 vs MM74HC4066N
MAX4610EUD+T SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Maxim Integrated Products HEF4053BT,652 vs MAX4610EUD+T
HEF4066BDB IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, Multiplexer or Switch NXP Semiconductors HEF4053BT,652 vs HEF4066BDB
MAX4052AEEE-T Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 Maxim Integrated Products HEF4053BT,652 vs MAX4052AEEE-T

HEF4053BT,652 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4053BT,652 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4053BT,652 by Nexperia

  • Please alert me when HEF4053BT,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HEF4053BT,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4053BT,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HEF4053BT,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4053BT,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4053BT,652 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: