-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4069UB - Hex unbuffered inverter@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_17700268
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SO Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1843 | Europe - 25036 |
|
$0.1311 / $0.1598 | Buy Now |
DISTI #
V79:2366_18855008
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SO Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1546 | Americas - 11314 |
|
$0.0764 | Buy Now |
DISTI #
E02:0323_00161835
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SO Bulk Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2208 | Europe - 11268 |
|
$0.1596 / $0.2164 | Buy Now |
DISTI #
31949516
|
Verical | Inverter 6-Element CMOS 14-Pin SO Bulk Min Qty: 75 Package Multiple: 1 Date Code: 1546 | Americas - 11314 |
|
$0.0764 | Buy Now |
DISTI #
7923808
|
Verical | Inverter 6-Element CMOS 14-Pin SO Bulk Min Qty: 33 Package Multiple: 1 | Americas - 11253 |
|
$0.1593 / $0.2070 | Buy Now |
|
Rochester Electronics | HEF4069UBT - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8009 |
|
$0.1266 / $0.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4069UBT,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4069UBT,652
Nexperia
HEF4069UB - Hex unbuffered inverter@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 90 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4069UBT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4069UBT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4069UBT-Q100Z | HEF4069UB-Q100 - Hex unbuffered inverter@en-us SOIC 14-Pin | Nexperia | HEF4069UBT,652 vs HEF4069UBT-Q100Z |
MM74C04MX | Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | HEF4069UBT,652 vs MM74C04MX |
MM74C04M | Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | HEF4069UBT,652 vs MM74C04M |
HEF4069UBT-Q100J | HEF4069UB-Q100 - Hex unbuffered inverter@en-us SOIC 14-Pin | Nexperia | HEF4069UBT,652 vs HEF4069UBT-Q100J |
935300108139 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | HEF4069UBT,652 vs 935300108139 |
HEF4069UBT,653 | HEF4069UB - Hex unbuffered inverter@en-us SOIC 14-Pin | Nexperia | HEF4069UBT,652 vs HEF4069UBT,653 |
HEF4069UBT,013 | HEF4069UB - Hex unbuffered inverter@en-us SOIC 14-Pin | Nexperia | HEF4069UBT,652 vs HEF4069UBT,013 |
MM74C04MX_NL | Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | HEF4069UBT,652 vs MM74C04MX_NL |
HEF4069UBT | Inverter | Nexperia | HEF4069UBT,652 vs HEF4069UBT |